
VND7140AJ12TR | |
|---|---|
DigiKey Part Number | 497-15860-2-ND - Tape & Reel (TR) 497-15860-1-ND - Cut Tape (CT) 497-15860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7140AJ12TR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VND7140AJ12TR Models |
Category | Current - Output (Max) 8A |
Mfr | Rds On (Typ) 140mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSSO-12 |
Interface On/Off | Package / Case |
Voltage - Load 4V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 25 | 30,05240 Kč | 751,31 Kč |
| 100 | 26,83750 Kč | 2 683,75 Kč |
| 250 | 25,30596 Kč | 6 326,49 Kč |
| 500 | 24,46142 Kč | 12 230,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,82029 Kč | 57 050,72 Kč |
| 5 000 | 22,33683 Kč | 111 684,15 Kč |
| 7 500 | 22,09460 Kč | 165 709,50 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |









