
VND14NV04TR-E | |
|---|---|
DigiKey Part Number | 497-11687-2-ND - Tape & Reel (TR) 497-11687-1-ND - Cut Tape (CT) 497-11687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND14NV04TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | VND14NV04TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 35mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 44,50000 Kč | 445,00 Kč |
| 100 | 30,89090 Kč | 3 089,09 Kč |
| 500 | 26,30618 Kč | 13 153,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,49205 Kč | 53 730,12 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |







