Power Switch/Driver 1:1 N-Channel 24A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7040AJTR

DigiKey Part Number
497-15853-2-ND - Tape & Reel (TR)
497-15853-1-ND - Cut Tape (CT)
497-15853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7040AJTR
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO16
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 24A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VN7040AJTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
24A
Series
Rds On (Typ)
40mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart, Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-16
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1027,38100 Kč273,81 Kč
2524,89520 Kč622,38 Kč
10022,16340 Kč2 216,34 Kč
25020,86024 Kč5 215,06 Kč
50020,07366 Kč10 036,83 Kč
1 00019,99262 Kč19 992,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,74408 Kč46 860,20 Kč
5 00018,33243 Kč91 662,15 Kč
7 50018,12637 Kč135 947,78 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč