
VN7003AHTR | |
|---|---|
DigiKey Part Number | 497-16716-2-ND - Tape & Reel (TR) 497-16716-1-ND - Cut Tape (CT) 497-16716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7003AHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7003AHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 80A | |
Rds On (Typ) | 3.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | OctaPAK 7+1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 66,60600 Kč | 666,06 Kč |
| 25 | 61,26360 Kč | 1 531,59 Kč |
| 100 | 55,39480 Kč | 5 539,48 Kč |
| 250 | 52,59664 Kč | 13 149,16 Kč |
| 500 | 50,90966 Kč | 25 454,83 Kč |
| 1 000 | 49,52105 Kč | 49 521,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,05535 Kč | 120 138,38 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |











