Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN7004CHTR

DigiKey Part Number
497-16865-2-ND - Tape & Reel (TR)
497-16865-1-ND - Cut Tape (CT)
497-16865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN7004CHTR
Description
IC PWR SWITCH N-CHAN 1:1 OCTAPAK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1
Datasheet
 Datasheet
EDA/CAD Models
VN7004CHTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
80A
Rds On (Typ)
4mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
OctaPAK 7+1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,12000 Kč74,12 Kč
1055,79200 Kč557,92 Kč
2551,21000 Kč1 280,25 Kč
10046,17040 Kč4 617,04 Kč
25043,76740 Kč10 941,85 Kč
50042,31894 Kč21 159,47 Kč
1 00041,12647 Kč41 126,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,86781 Kč99 669,52 Kč
5 00039,10949 Kč195 547,45 Kč
Manufacturers Standard Package
Unit Price without VAT:74,12000 Kč
Unit Price with VAT:89,68520 Kč