
VN5050JTR-E | |
|---|---|
DigiKey Part Number | 497-11468-2-ND - Tape & Reel (TR) 497-11468-1-ND - Cut Tape (CT) 497-11468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN5050JTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VN5050JTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 13.5A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 29,98520 Kč | 749,63 Kč |
| 100 | 26,79340 Kč | 2 679,34 Kč |
| 250 | 25,27068 Kč | 6 317,67 Kč |
| 500 | 24,35264 Kč | 12 176,32 Kč |
| 1 000 | 23,59734 Kč | 23 597,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,79988 Kč | 56 999,70 Kč |
| 5 000 | 22,31949 Kč | 111 597,45 Kč |
| 7 500 | 22,07878 Kč | 165 590,85 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



