
VL53L4CDV0DH/1 | |
|---|---|
DigiKey Part Number | 497-VL53L4CDV0DH/1TR-ND - Tape & Reel (TR) 497-VL53L4CDV0DH/1CT-ND - Cut Tape (CT) 497-VL53L4CDV0DH/1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VL53L4CDV0DH/1 |
Description | SENSOR OPTICAL 6-18CM I2C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0 ~ 51.18" (0 ~ 130cm) I2C Output |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer STMicroelectronics | Voltage - Supply 2.6V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 24 mA |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensing Distance 0 ~ 51.18" (0 ~ 130cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 63,76680 Kč | 1 594,17 Kč |
| 100 | 57,66680 Kč | 5 766,68 Kč |
| 250 | 54,75860 Kč | 13 689,65 Kč |
| 500 | 54,61580 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 49,24918 Kč | 221 621,31 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |











