
ECS-240-9-33B-CWN-TR | |
|---|---|
DigiKey Part Number | XC2477TR-ND - Tape & Reel (TR) XC2477CT-ND - Cut Tape (CT) XC2477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-9-33B-CWN-TR |
Description | CRYSTAL 24.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-9-33B-CWN-TR Models |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,88300 Kč | 78,83 Kč |
| 25 | 7,44960 Kč | 186,24 Kč |
| 50 | 7,13680 Kč | 356,84 Kč |
| 100 | 6,84270 Kč | 684,27 Kč |
| 250 | 6,47188 Kč | 1 617,97 Kč |
| 500 | 6,20410 Kč | 3 102,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,94736 Kč | 5 947,36 Kč |
| 2 000 | 5,70127 Kč | 11 402,54 Kč |
| 3 000 | 5,56209 Kč | 16 686,27 Kč |
| 5 000 | 5,39165 Kč | 26 958,25 Kč |
| 7 000 | 5,28231 Kč | 36 976,17 Kč |
| 10 000 | 5,16881 Kč | 51 688,10 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |









