
SATEL-VL53L4CD | |
|---|---|
DigiKey Part Number | 497-SATEL-VL53L4CD-ND |
Manufacturer | |
Manufacturer Product Number | SATEL-VL53L4CD |
Description | VL53L4CD BREAKOUT BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VL53L4CD - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 1mm |
Manufacturer STMicroelectronics | Voltage - Supply 2.6V ~ 3.5V |
Packaging Bulk | Embedded Yes, MCU |
Part Status Active | Contents Board(s) |
Sensor Type Light, 3D Time-of-Flight (ToF) | Utilized IC / Part VL53L4CD |
Sensing Range 1.3m | Base Product Number |
Interface I2C, Serial |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,18000 Kč | 395,18 Kč |
| Unit Price without VAT: | 395,18000 Kč |
|---|---|
| Unit Price with VAT: | 478,16780 Kč |











