
P-NUCLEO-53L4A1- | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-53L4A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-53L4A1- |
Description | NUCLEO PACK F401RE/VL53L4CD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F401RE, VL53L4CD FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 1.3m |
Manufacturer STMicroelectronics | Interface I2C, Serial |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part STM32F401RE, VL53L4CD |
Sensor Type Light, 3D Time-of-Flight (ToF) | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,87000 Kč | 1 204,87 Kč |
| Unit Price without VAT: | 1 204,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,89270 Kč |




