Parametric Equivalent

VIPER38LD | |
|---|---|
DigiKey Part Number | 497-16079-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER38LD |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER38LD Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tube | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER38LDTR | STMicroelectronics | 1 495 | 497-VIPER38LDTRCT-ND | 39,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 50 | 14,61460 Kč | 730,73 Kč |
| 100 | 13,78730 Kč | 1 378,73 Kč |
| 250 | 12,91376 Kč | 3 228,44 Kč |
| 500 | 12,38714 Kč | 6 193,57 Kč |
| 1 000 | 11,95395 Kč | 11 953,95 Kč |
| 2 500 | 11,49649 Kč | 28 741,22 Kč |
| 5 000 | 11,22074 Kč | 56 103,70 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


