
VIPER38LDTR | |
|---|---|
DigiKey Part Number | 497-VIPER38LDTR-ND - Tape & Reel (TR) 497-VIPER38LDTRCT-ND - Cut Tape (CT) 497-VIPER38LDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER38LDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 20 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 25 | 26,49120 Kč | 662,28 Kč |
| 100 | 23,60600 Kč | 2 360,60 Kč |
| 250 | 22,23100 Kč | 5 557,75 Kč |
| 500 | 21,40242 Kč | 10 701,21 Kč |
| 1 000 | 21,36756 Kč | 21 367,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,99992 Kč | 49 999,80 Kč |
| 5 000 | 19,56589 Kč | 97 829,45 Kč |
| 7 500 | 19,34859 Kč | 145 114,43 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

