
VIPER319XDTR | |
|---|---|
DigiKey Part Number | 497-VIPER319XDTR-ND - Tape & Reel (TR) 497-VIPER319XDCT-ND - Cut Tape (CT) 497-VIPER319XDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER319XDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 30kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Frequency - Switching 30kHz |
Series | Power (Watts) 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Boost, Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 25 | 18,88160 Kč | 472,04 Kč |
| 100 | 16,72280 Kč | 1 672,28 Kč |
| 250 | 15,69392 Kč | 3 923,48 Kč |
| 500 | 15,07404 Kč | 7 537,02 Kč |
| 1 000 | 14,84580 Kč | 14 845,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,02557 Kč | 35 063,93 Kč |
| 5 000 | 13,70099 Kč | 68 504,95 Kč |
| 7 500 | 13,53845 Kč | 101 538,38 Kč |
| 12 500 | 13,35846 Kč | 166 980,75 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



