
STEVAL-VP319X1B | |
|---|---|
DigiKey Part Number | 497-STEVAL-VP319X1B-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VP319X1B |
Description | EVAL BOARD FOR VIPER319X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VIPer319X - 1 Non-Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer STMicroelectronics | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 30kHz |
Main Purpose AC/DC, Primary and Secondary Side | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part VIPer319X |
Power - Output 3W | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |


