16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER319LDTR

DigiKey Part Number
497-VIPER319LDTR-ND - Tape & Reel (TR)
497-VIPER319LDCT-ND - Cut Tape (CT)
497-VIPER319LDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER319LDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER319LDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Start Up
8 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
-
Frequency - Switching
60kHz
Power (Watts)
1 W
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,67000 Kč27,67 Kč
1020,03600 Kč200,36 Kč
2518,15960 Kč453,99 Kč
10016,08720 Kč1 608,72 Kč
25015,09768 Kč3 774,42 Kč
50014,50136 Kč7 250,68 Kč
1 00014,01055 Kč14 010,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,49252 Kč33 731,30 Kč
5 00013,18035 Kč65 901,75 Kč
7 50013,02403 Kč97 680,22 Kč
12 50012,85077 Kč160 634,62 Kč
Manufacturers Standard Package
Unit Price without VAT:27,67000 Kč
Unit Price with VAT:33,48070 Kč