
VIPER317LDTR | |
|---|---|
DigiKey Part Number | 497-VIPER317LDTR-ND - Tape & Reel (TR) 497-VIPER317LDCT-ND - Cut Tape (CT) 497-VIPER317LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER317LDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER317LDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
Manufacturer STMicroelectronics | Frequency - Switching 60kHz |
Series | Power (Watts) 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Boost, Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER319LDTR | STMicroelectronics | 1 163 | 497-VIPER319LDCT-ND | 28,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 17,47040 Kč | 436,76 Kč |
| 100 | 15,45660 Kč | 1 545,66 Kč |
| 250 | 14,49532 Kč | 3 623,83 Kč |
| 500 | 13,91538 Kč | 6 957,69 Kč |
| 1 000 | 13,66046 Kč | 13 660,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,93418 Kč | 32 335,45 Kč |
| 5 000 | 12,63051 Kč | 63 152,55 Kč |
| 7 500 | 12,47836 Kč | 93 587,70 Kč |
| 12 500 | 12,30987 Kč | 153 873,38 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

