
VIPER28HDTR | |
|---|---|
DigiKey Part Number | 497-11244-2-ND - Tape & Reel (TR) 497-11244-1-ND - Cut Tape (CT) 497-11244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER28HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER28HDTR Models |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 80% |
Series | Frequency - Switching 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 16 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER38HD | STMicroelectronics | 1 335 | 497-VIPER38HD-ND | 23,94000 Kč | Parametric Equivalent |
| VIPER38HDTR | STMicroelectronics | 2 189 | 497-VIPER38HDTRCT-ND | 33,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 25 | 29,45600 Kč | 736,40 Kč |
| 100 | 26,29580 Kč | 2 629,58 Kč |
| 250 | 24,78940 Kč | 6 197,35 Kč |
| 500 | 23,94108 Kč | 11 970,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,69068 Kč | 54 226,70 Kč |
| 5 000 | 21,22688 Kč | 106 134,40 Kč |
| 7 500 | 20,99470 Kč | 157 460,25 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |



