Converter Offline Flyback Topology 60kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER22ASTR-E

DigiKey Part Number
497-8167-2-ND - Tape & Reel (TR)
497-8167-1-ND - Cut Tape (CT)
497-8167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER22ASTR-E
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 60kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VIPER22ASTR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
Flyback
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
8V ~ 38V
Duty Cycle
-
Frequency - Switching
60kHz
Power (Watts)
7 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,82000 Kč23,82 Kč
1017,18500 Kč171,85 Kč
2515,53000 Kč388,25 Kč
10013,72330 Kč1 372,33 Kč
25012,86012 Kč3 215,03 Kč
50012,34026 Kč6 170,13 Kč
1 00011,91197 Kč11 911,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,46003 Kč28 650,08 Kč
5 00011,18757 Kč55 937,85 Kč
7 50011,05112 Kč82 883,40 Kč
12 50010,90003 Kč136 250,38 Kč
17 50010,81163 Kč189 203,52 Kč
Manufacturers Standard Package
Unit Price without VAT:23,82000 Kč
Unit Price with VAT:28,82220 Kč