
STEVAL-ILL026V1 | |
|---|---|
DigiKey Part Number | 497-9049-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL026V1 |
Description | EVAL BOARD FOR VIPER22A-E |
Customer Reference | |
Detailed Description | VIPer22A-E VIPER™ 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer STMicroelectronics | Voltage - Output 10V |
Series | Voltage - Input 90 ~ 265 VAC |
Packaging Bulk | Contents Board(s) |
Part Status Not For New Designs | Utilized IC / Part VIPer22A-E |
Current - Output / Channel 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 713,86000 Kč | 1 713,86 Kč |
| Unit Price without VAT: | 1 713,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 073,77060 Kč |



