
VIPER17HDTR | |
|---|---|
DigiKey Part Number | 497-7045-2-ND - Tape & Reel (TR) 497-7045-1-ND - Cut Tape (CT) 497-7045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER17HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 10 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 14 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER17HD | STMicroelectronics | 1 980 | 497-15811-5-ND | 1,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 25 | 11,42280 Kč | 285,57 Kč |
| 100 | 10,02860 Kč | 1 002,86 Kč |
| 250 | 9,36092 Kč | 2 340,23 Kč |
| 500 | 8,95900 Kč | 4 479,50 Kč |
| 1 000 | 8,63249 Kč | 8 632,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,27884 Kč | 20 697,10 Kč |
| 5 000 | 8,06827 Kč | 40 341,35 Kč |
| 7 500 | 7,96283 Kč | 59 721,23 Kč |
| 12 500 | 7,84605 Kč | 98 075,62 Kč |
| 17 500 | 7,77778 Kč | 136 111,15 Kč |
| 25 000 | 7,71210 Kč | 192 802,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |








