
VIPER16LDTR | |
|---|---|
DigiKey Part Number | 497-8829-2-ND - Tape & Reel (TR) 497-8829-1-ND - Cut Tape (CT) 497-8829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER16LDTR |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER16LDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,80900 Kč | 138,09 Kč |
| 25 | 12,44480 Kč | 311,12 Kč |
| 100 | 10,94180 Kč | 1 094,18 Kč |
| 250 | 10,22692 Kč | 2 556,73 Kč |
| 500 | 9,79582 Kč | 4 897,91 Kč |
| 1 000 | 9,44114 Kč | 9 441,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,06649 Kč | 22 666,22 Kč |
| 5 000 | 8,84075 Kč | 44 203,75 Kč |
| 7 500 | 8,72764 Kč | 65 457,30 Kč |
| 12 500 | 8,60239 Kč | 107 529,88 Kč |
| 17 500 | 8,52920 Kč | 149 261,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |












