VIPER16HDTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2 729
Unit Price: 19,16000 Kč
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER16HDTR

DigiKey Part Number
497-8828-2-ND - Tape & Reel (TR)
497-8828-1-ND - Cut Tape (CT)
497-8828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER16HDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 115kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER16HDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23.5V
Duty Cycle
70%
Frequency - Switching
115kHz
Power (Watts)
10 W
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1025,68100 Kč256,81 Kč
2523,34040 Kč583,51 Kč
10020,76160 Kč2 076,16 Kč
25019,53356 Kč4 883,39 Kč
50018,79302 Kč9 396,51 Kč
1 00018,18341 Kč18 183,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,53970 Kč43 849,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč