
VIPER16HD | |
|---|---|
DigiKey Part Number | 497-15810-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER16HD |
Description | IC OFFLINE SWITCH MULT TOP 16SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 115kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER16HD Models |
Category | Voltage - Supply (Vcc/Vdd) 11.5V ~ 23.5V |
Manufacturer STMicroelectronics | Duty Cycle 70% |
Series | Frequency - Switching 115kHz |
Packaging Tube | Power (Watts) 10 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 50 | 11,82180 Kč | 591,09 Kč |
| 100 | 11,13100 Kč | 1 113,10 Kč |
| 250 | 10,40240 Kč | 2 600,60 Kč |
| 500 | 9,96314 Kč | 4 981,57 Kč |
| 1 000 | 9,60155 Kč | 9 601,55 Kč |
| 2 500 | 9,21997 Kč | 23 049,92 Kč |
| 5 000 | 8,98996 Kč | 44 949,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |








