
VIPER013LS | |
---|---|
DigiKey Part Number | 497-19250-ND |
Manufacturer | |
Manufacturer Product Number | VIPER013LS |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER013LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 7 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,45000 Kč | 46,45 Kč |
10 | 34,43200 Kč | 344,32 Kč |
25 | 31,42000 Kč | 785,50 Kč |
100 | 28,10180 Kč | 2 810,18 Kč |
300 | 26,24997 Kč | 7 874,99 Kč |
500 | 25,56550 Kč | 12 782,75 Kč |
1 000 | 24,78020 Kč | 24 780,20 Kč |
2 500 | 23,95117 Kč | 59 877,93 Kč |
5 000 | 23,45166 Kč | 117 258,30 Kč |
Unit Price without VAT: | 46,45000 Kč |
---|---|
Unit Price with VAT: | 56,20450 Kč |