Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER011XS

DigiKey Part Number
497-VIPER011XS-ND
Manufacturer
Manufacturer Product Number
VIPER011XS
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER011XS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
STMicroelectronics
Frequency - Switching
30kHz
Packaging
Tube
Power (Watts)
7 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SOP (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
10-SSOP
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER012XSTRSTMicroelectronics2 500497-17229-1-ND36,96000 KčParametric Equivalent
VIPER013XSTRSTMicroelectronics7 150497-16907-1-ND22,05000 KčParametric Equivalent
In-Stock: 1 898
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,54200 Kč345,42 Kč
2531,49720 Kč787,43 Kč
10028,15410 Kč2 815,41 Kč
25026,55996 Kč6 639,99 Kč
50025,59824 Kč12 799,12 Kč
2 00024,15600 Kč48 312,00 Kč
4 00023,62013 Kč94 480,52 Kč
6 00023,35177 Kč140 110,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč