Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER013HS

DigiKey Part Number
497-VIPER013HS-ND
Manufacturer
Manufacturer Product Number
VIPER013HS
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER013HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
STMicroelectronics
Frequency - Switching
120kHz
Packaging
Tube
Power (Watts)
7 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SOP (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
10-SSOP
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER012HSTRSTMicroelectronics3 767497-16906-1-ND47,25000 KčParametric Equivalent
VIPER013HSTRSTMicroelectronics1 705497-16574-1-ND20,79000 KčParametric Equivalent
In-Stock: 1 178
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,88800 Kč148,88 Kč
2513,43040 Kč335,76 Kč
10011,82190 Kč1 182,19 Kč
25011,05420 Kč2 763,55 Kč
50010,59224 Kč5 296,12 Kč
2 0009,89888 Kč19 797,76 Kč
4 0009,64108 Kč38 564,32 Kč
6 0009,51206 Kč57 072,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč