
VIPER012HSTR | |
|---|---|
DigiKey Part Number | 497-16906-2-ND - Tape & Reel (TR) 497-16906-1-ND - Cut Tape (CT) 497-16906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER012HSTR |
Description | IC OFFLINE SWITCH MULT TOP 10SSO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 120kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER012HSTR Models |
Category | Duty Cycle 80% |
Manufacturer STMicroelectronics | Frequency - Switching 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 7 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SOP (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 10-SSOP |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 8 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 35,00400 Kč | 350,04 Kč |
| 25 | 31,92520 Kč | 798,13 Kč |
| 100 | 28,54260 Kč | 2 854,26 Kč |
| 250 | 26,92868 Kč | 6 732,17 Kč |
| 500 | 26,10010 Kč | 13 050,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,31098 Kč | 60 777,45 Kč |
| 5 000 | 23,80178 Kč | 119 008,90 Kč |
| 7 500 | 23,54674 Kč | 176 600,55 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

