VIPER011XSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1 898
Unit Price: 46,62000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2 500
Unit Price: 36,96000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7 150
Unit Price: 22,05000 Kč
Datasheet
Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER011XSTR

DigiKey Part Number
497-16572-2-ND - Tape & Reel (TR)
497-16572-1-ND - Cut Tape (CT)
497-16572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER011XSTR
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER011XSTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
STMicroelectronics
Frequency - Switching
30kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
7 W
Part Status
Active
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SOP (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
10-SSOP
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VIPER011XSSTMicroelectronics1 898497-VIPER011XS-ND46,62000 KčParametric Equivalent
VIPER012XSTRSTMicroelectronics2 500497-17229-1-ND36,96000 KčParametric Equivalent
VIPER013XSTRSTMicroelectronics7 150497-16907-1-ND22,05000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,54200 Kč345,42 Kč
2531,49720 Kč787,43 Kč
10028,15410 Kč2 815,41 Kč
25026,55996 Kč6 639,99 Kč
50025,72716 Kč12 863,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,97207 Kč59 930,17 Kč
5 00023,46862 Kč117 343,10 Kč
7 50023,21657 Kč174 124,27 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč