VIPER011XSTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1 898
Unit Price: 44,35000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2 500
Unit Price: 35,11000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7 350
Unit Price: 20,74000 Kč
Datasheet
Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER011XSTR

DigiKey Part Number
497-16572-2-ND - Tape & Reel (TR)
497-16572-1-ND - Cut Tape (CT)
497-16572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER011XSTR
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER011XSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
8 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
30kHz
Power (Watts)
7 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,35000 Kč44,35 Kč
1032,78900 Kč327,89 Kč
2529,90200 Kč747,55 Kč
10026,72790 Kč2 672,79 Kč
25025,21352 Kč6 303,38 Kč
50024,30068 Kč12 150,34 Kč
1 00023,54963 Kč23 549,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,75670 Kč56 891,75 Kč
Manufacturers Standard Package
Unit Price without VAT:44,35000 Kč
Unit Price with VAT:53,66350 Kč