6-UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSZ181IQ1T

DigiKey Part Number
497-17775-2-ND - Tape & Reel (TR)
497-17775-1-ND - Cut Tape (CT)
497-17775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSZ181IQ1T
Description
IC OPAMP ZERO-DRIFT 1 CIRC 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
TSZ181IQ1T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
25 µV
Current - Supply
800µA
Current - Output / Channel
29 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-DFN (1.2x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1019,45000 Kč194,50 Kč
2517,61480 Kč440,37 Kč
10015,58750 Kč1 558,75 Kč
25014,62384 Kč3 655,96 Kč
50014,04204 Kč7 021,02 Kč
1 00013,56336 Kč13 563,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,97206 Kč38 916,18 Kč
6 00012,68266 Kč76 095,96 Kč
9 00012,53778 Kč112 840,02 Kč
15 00012,37719 Kč185 657,85 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč