
TSU111IQ1T | |
|---|---|
DigiKey Part Number | 497-17005-2-ND - Tape & Reel (TR) 497-17005-1-ND - Cut Tape (CT) 497-17005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU111IQ1T |
Description | IC CMOS 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | TSU111IQ1T Models |
Category | Current - Supply 950nA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.0027V/µs | Package / Case 6-XFDFN |
Gain Bandwidth Product 11.5 kHz | Supplier Device Package 6-DFN (1.2x1.3) |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 150 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 16,63880 Kč | 415,97 Kč |
| 100 | 14,70700 Kč | 1 470,70 Kč |
| 250 | 13,78560 Kč | 3 446,40 Kč |
| 500 | 13,22916 Kč | 6 614,58 Kč |
| 1 000 | 12,95997 Kč | 12 959,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,20621 Kč | 36 618,63 Kč |
| 6 000 | 11,92956 Kč | 71 577,36 Kč |
| 9 000 | 11,79108 Kč | 106 119,72 Kč |
| 15 000 | 11,63758 Kč | 174 563,70 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


