


TSZ121ICT | |
|---|---|
DigiKey Part Number | 497-13509-2-ND - Tape & Reel (TR) 497-13509-1-ND - Cut Tape (CT) 497-13509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ121ICT |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ121ICT Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 31µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.19V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 400 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,06040 Kč | 351,51 Kč |
| 100 | 12,39090 Kč | 1 239,09 Kč |
| 250 | 11,59340 Kč | 2 898,35 Kč |
| 500 | 11,11256 Kč | 5 556,28 Kč |
| 1 000 | 10,80746 Kč | 10 807,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,22757 Kč | 30 682,71 Kč |
| 6 000 | 9,98826 Kč | 59 929,56 Kč |
| 9 000 | 9,86845 Kč | 88 816,05 Kč |
| 15 000 | 9,73565 Kč | 146 034,75 Kč |
| 21 000 | 9,65802 Kč | 202 818,42 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |





