
ADA4528-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4528-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4528-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4528-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4528-2ACPZ-R7 |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4528-2ACPZ-R7 Models |
Category | Voltage - Input Offset 0.3 µV |
Mfr | Current - Supply 1.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 3.4 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 6.5 MHz | Base Product Number |
Current - Input Bias 125 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,23900 Kč | 862,39 Kč |
| 25 | 79,54040 Kč | 1 988,51 Kč |
| 100 | 72,18060 Kč | 7 218,06 Kč |
| 250 | 69,07336 Kč | 17 268,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 63,94661 Kč | 95 919,91 Kč |
| 3 000 | 62,66853 Kč | 188 005,59 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |



