
TSX9291ILT | |
|---|---|
DigiKey Part Number | 497-13807-2-ND - Tape & Reel (TR) 497-13807-1-ND - Cut Tape (CT) 497-13807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX9291ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX9291ILT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 2.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 16 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8614ARTZ-REEL7 | Analog Devices Inc. | 5 839 | 505-AD8614ARTZ-REEL7CT-ND | 122,84000 Kč | Similar |
| LMC7101AIM5/NOPB | Texas Instruments | 3 404 | LMC7101AIM5/NOPBCT-ND | 36,54000 Kč | Similar |
| LMC7101AIM5X/NOPB | Texas Instruments | 19 099 | LMC7101AIM5X/NOPBCT-ND | 25,41000 Kč | Similar |
| LMC7101BIM5/NOPB | Texas Instruments | 32 | LMC7101BIM5N/NOPBCT-ND | 32,13000 Kč | Similar |
| LMC7101BIM5X/NOPB | Texas Instruments | 21 856 | LMC7101BIM5X/NOPBCT-ND | 20,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 20,34280 Kč | 508,57 Kč |
| 100 | 18,04360 Kč | 1 804,36 Kč |
| 250 | 16,94708 Kč | 4 236,77 Kč |
| 500 | 16,28646 Kč | 8 143,23 Kč |
| 1 000 | 16,08909 Kč | 16 089,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,07047 Kč | 45 211,41 Kč |
| 6 000 | 14,74179 Kč | 88 450,74 Kč |
| 9 000 | 14,57711 Kč | 131 193,99 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

