
TSV991AIQ2T | |
|---|---|
DigiKey Part Number | 497-TSV991AIQ2TTR-ND - Tape & Reel (TR) 497-TSV991AIQ2TCT-ND - Cut Tape (CT) 497-TSV991AIQ2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991AIQ2T |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV991AIQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,50000 Kč | 19,50 Kč |
| 10 | 14,06400 Kč | 140,64 Kč |
| 25 | 12,68840 Kč | 317,21 Kč |
| 100 | 11,16500 Kč | 1 116,50 Kč |
| 250 | 10,44068 Kč | 2 610,17 Kč |
| 500 | 10,00418 Kč | 5 002,09 Kč |
| 1 000 | 9,64447 Kč | 9 644,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,72192 Kč | 26 165,76 Kč |
| 6 000 | 8,51387 Kč | 51 083,22 Kč |
| 9 000 | 8,40963 Kč | 75 686,67 Kč |
| 15 000 | 8,29419 Kč | 124 412,85 Kč |
| 21 000 | 8,22677 Kč | 172 762,17 Kč |
| Unit Price without VAT: | 19,50000 Kč |
|---|---|
| Unit Price with VAT: | 23,59500 Kč |







