
TPS61240TDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS61240TDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS61240TDRVRQ1CT-ND - Cut Tape (CT) 296-TPS61240TDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61240TDRVRQ1 |
Description | IC REG BOOST 5V 500MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61240TDRVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.3V | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 36,58880 Kč | 914,72 Kč |
| 100 | 32,79320 Kč | 3 279,32 Kč |
| 250 | 30,98292 Kč | 7 745,73 Kč |
| 500 | 30,21796 Kč | 15 108,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,88366 Kč | 83 650,98 Kč |
| 6 000 | 27,34073 Kč | 164 044,38 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |


