
TSV911AILT | |
|---|---|
DigiKey Part Number | 497-5998-2-ND - Tape & Reel (TR) 497-5998-1-ND - Cut Tape (CT) 497-5998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV911AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,32160 Kč | 308,04 Kč |
| 100 | 10,82660 Kč | 1 082,66 Kč |
| 250 | 10,11516 Kč | 2 528,79 Kč |
| 500 | 9,68638 Kč | 4 843,19 Kč |
| 1 000 | 9,36511 Kč | 9 365,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,89685 Kč | 26 690,55 Kč |
| 6 000 | 8,68337 Kč | 52 100,22 Kč |
| 9 000 | 8,57652 Kč | 77 188,68 Kč |
| 15 000 | 8,45806 Kč | 126 870,90 Kč |
| 21 000 | 8,38884 Kč | 176 165,64 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




