
TSV852AIDT | |
|---|---|
DigiKey Part Number | 497-12393-2-ND - Tape & Reel (TR) 497-12393-1-ND - Cut Tape (CT) 497-12393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV852AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV852AIDT Models |
Category | Current - Supply 130µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 6 030 | 505-AD8542ARZ-ND | 32,74000 Kč | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2 036 | AD8542ARZ-REELCT-ND | 32,74000 Kč | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12 127 | AD8542ARZ-REEL7CT-ND | 32,74000 Kč | Similar |
| AD8692ARZ | Analog Devices Inc. | 316 | 505-AD8692ARZ-ND | 62,57000 Kč | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2 471 | AD8692ARZ-REELCT-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,33700 Kč | 233,37 Kč |
| 25 | 21,18080 Kč | 529,52 Kč |
| 100 | 18,80750 Kč | 1 880,75 Kč |
| 250 | 17,67296 Kč | 4 418,24 Kč |
| 500 | 16,98930 Kč | 8 494,65 Kč |
| 1 000 | 16,42642 Kč | 16 426,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,92591 Kč | 42 314,77 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |

