


TSV851ICT | |
|---|---|
DigiKey Part Number | 497-12100-2-ND - Tape & Reel (TR) 497-12100-1-ND - Cut Tape (CT) 497-12100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV851ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV851ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 25 | 19,62880 Kč | 490,72 Kč |
| 100 | 17,40100 Kč | 1 740,10 Kč |
| 250 | 16,33896 Kč | 4 084,74 Kč |
| 500 | 15,69810 Kč | 7 849,05 Kč |
| 1 000 | 15,48519 Kč | 15 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,39190 Kč | 37 175,70 Kč |
| 6 000 | 12,11182 Kč | 72 670,92 Kč |
| 9 000 | 11,97152 Kč | 107 743,68 Kč |
| 15 000 | 11,81615 Kč | 177 242,25 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

