Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV634IYPT

DigiKey Part Number
497-13682-2-ND - Tape & Reel (TR)
497-13682-1-ND - Cut Tape (CT)
497-13682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV634IYPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV634IYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Gain Bandwidth Product
880 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
50µA (x4 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1030,48900 Kč304,89 Kč
2527,76760 Kč694,19 Kč
10024,77760 Kč2 477,76 Kč
25023,35228 Kč5 838,07 Kč
50022,49306 Kč11 246,53 Kč
1 00021,78563 Kč21 785,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,15749 Kč50 393,72 Kč
5 00019,72300 Kč98 615,00 Kč
7 50019,50549 Kč146 291,18 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč