
TSV6294IPT | |
|---|---|
DigiKey Part Number | 497-10459-2-ND - Tape & Reel (TR) 497-10459-1-ND - Cut Tape (CT) 497-10459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6294IPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV6294IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 25 | 23,46640 Kč | 586,66 Kč |
| 100 | 20,87530 Kč | 2 087,53 Kč |
| 250 | 19,64048 Kč | 4 910,12 Kč |
| 500 | 18,89616 Kč | 9 448,08 Kč |
| 1 000 | 18,28361 Kč | 18 283,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,26003 Kč | 40 650,08 Kč |
| 5 000 | 15,89544 Kč | 79 477,20 Kč |
| 7 500 | 15,71290 Kč | 117 846,75 Kč |
| 12 500 | 15,51070 Kč | 193 883,75 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |









