
ESDU03A3V3R25V | |
|---|---|
DigiKey Part Number | 738-ESDU03A3V3R25VTR-ND - Tape & Reel (TR) 738-ESDU03A3V3R25VCT-ND - Cut Tape (CT) 738-ESDU03A3V3R25VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDU03A3V3R25V |
Description | TVS DEVICE POLYMER 25V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 1 Circuit 25V Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | ESDU03A3V3R25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V | |
Technology | Polymer | |
Number of Circuits | 1 | |
Applications | DVI, Ethernet, HDMI, USB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23594 Kč | 1 117,97 Kč |
| 1 000 | 1,98523 Kč | 1 985,23 Kč |
| 2 000 | 1,77410 Kč | 3 548,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,54499 Kč | 7 724,95 Kč |
| 10 000 | 1,40321 Kč | 14 032,10 Kč |
| 15 000 | 1,33094 Kč | 19 964,10 Kč |
| 25 000 | 1,24970 Kč | 31 242,50 Kč |
| 35 000 | 1,20158 Kč | 42 055,30 Kč |
| 50 000 | 1,15480 Kč | 57 740,00 Kč |
| 125 000 | 1,05250 Kč | 131 562,50 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |











