
ADUM3154ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3154ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM3154ARSZ-RL7CT-ND - Cut Tape (CT) ADUM3154ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3154ARSZ-RL7 |
Description | DGTL ISO 3.75KV 4CH SPI 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3750Vrms 4 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 25ns, 25ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 111,37300 Kč | 1 113,73 Kč |
| 25 | 103,08320 Kč | 2 577,08 Kč |
| 100 | 93,95770 Kč | 9 395,77 Kč |
| 250 | 93,81068 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,98632 Kč | 43 493,16 Kč |
| 1 000 | 84,82877 Kč | 84 828,77 Kč |
| 1 500 | 83,74842 Kč | 125 622,63 Kč |
| 2 500 | 82,55154 Kč | 206 378,85 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |




