
TSU112IYQ3T | |
|---|---|
DigiKey Part Number | 497-TSU112IYQ3TTR-ND - Tape & Reel (TR) 497-TSU112IYQ3TCT-ND - Cut Tape (CT) 497-TSU112IYQ3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU112IYQ3T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSU112IYQ3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0031V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,88900 Kč | 468,89 Kč |
| 25 | 42,95360 Kč | 1 073,84 Kč |
| 100 | 38,61110 Kč | 3 861,11 Kč |
| 250 | 36,54324 Kč | 9 135,81 Kč |
| 500 | 35,29596 Kč | 17 647,98 Kč |
| 1 000 | 34,26937 Kč | 34 269,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,39325 Kč | 67 179,75 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






