
TSU112IQ2T | |
|---|---|
DigiKey Part Number | 497-18185-2-ND - Tape & Reel (TR) 497-18185-1-ND - Cut Tape (CT) 497-18185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU112IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSU112IQ2T Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 950nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 41 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0027V/µs | Package / Case 8-UFDFN Exposed Pad |
Gain Bandwidth Product 11.5 kHz | Supplier Device Package 8-DFN (2x2) |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 $ | 1,84 $ |
| 10 | 1,34900 $ | 13,49 $ |
| 25 | 1,22680 $ | 30,67 $ |
| 100 | 1,09260 $ | 109,26 $ |
| 250 | 1,02868 $ | 257,17 $ |
| 500 | 0,99016 $ | 495,08 $ |
| 1 000 | 0,98746 $ | 987,46 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91926 $ | 2 757,78 $ |
| 6 000 | 0,90008 $ | 5 400,48 $ |
| 9 000 | 0,89048 $ | 8 014,32 $ |
| Unit Price without VAT: | 1,84000 $ |
|---|---|
| Unit Price with VAT: | 2,22640 $ |












