
TSM103WAIDT | |
|---|---|
DigiKey Part Number | 497-8163-2-ND - Tape & Reel (TR) 497-8163-1-ND - Cut Tape (CT) 497-8163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM103WAIDT |
Description | IC AMPLIFIER 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM103WAIDT Models |
Category | Applications Power Management |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Amplifier | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL103WAIDR | Texas Instruments | 5 627 | 296-18861-1-ND | 0,65000 Kč | Direct |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2 940 | LT1215CS8#TRPBFCT-ND | 8,97000 Kč | Similar |
| NCS1002ADR2G | onsemi | 7 690 | NCS1002ADR2GOSCT-ND | 0,54000 Kč | Similar |
| OPA2237UA/2K5 | Texas Instruments | 3 443 | 296-39111-1-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 11,70840 Kč | 292,71 Kč |
| 100 | 10,28480 Kč | 1 028,48 Kč |
| 250 | 9,60280 Kč | 2 400,70 Kč |
| 500 | 9,19208 Kč | 4 596,04 Kč |
| 1 000 | 8,86704 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,49714 Kč | 21 242,85 Kč |
| 5 000 | 8,28203 Kč | 41 410,15 Kč |
| 7 500 | 8,17430 Kč | 61 307,25 Kč |
| 12 500 | 8,05498 Kč | 100 687,25 Kč |
| 17 500 | 7,98526 Kč | 139 742,05 Kč |
| 25 000 | 7,91814 Kč | 197 953,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

