
TSC2011IST | |
|---|---|
DigiKey Part Number | 497-TSC2011ISTTR-ND - Tape & Reel (TR) 497-TSC2011ISTCT-ND - Cut Tape (CT) 497-TSC2011ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2011IST |
Description | IC CURR SENSE 1 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2011IST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
-3db Bandwidth | 750 kHz | |
Current - Input Bias | 350 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,55000 Kč | 44,55 Kč |
| 10 | 32,93300 Kč | 329,33 Kč |
| 25 | 30,04160 Kč | 751,04 Kč |
| 100 | 26,85310 Kč | 2 685,31 Kč |
| 250 | 25,33424 Kč | 6 333,56 Kč |
| 500 | 24,41770 Kč | 12 208,85 Kč |
| 1 000 | 23,66379 Kč | 23 663,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,22026 Kč | 76 881,04 Kč |
| 8 000 | 18,85102 Kč | 150 808,16 Kč |
| Unit Price without VAT: | 44,55000 Kč |
|---|---|
| Unit Price with VAT: | 53,90550 Kč |






