
MCP14LH2181-E/SN | |
|---|---|
DigiKey Part Number | 150-MCP14LH2181-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP14LH2181-E/SN |
Description | 600V, 2.3A - HIGH SIDE/LOW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 0.8V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.9A, 2.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 40ns, 20ns |
Channel Type Independent | Operating Temperature -40°C ~ 125°C |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 10V ~ 20V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 18,26830 Kč | 1 826,83 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



