
TSB582IYDT | |
|---|---|
DigiKey Part Number | 497-TSB582IYDTTR-ND - Tape & Reel (TR) 497-TSB582IYDTCT-ND - Cut Tape (CT) 497-TSB582IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB582IYDT |
Description | 200 MA OUTPUT CURRENT WITH THERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 2.5mA (x2 Channels) |
Mfr | Current - Output / Channel 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Current - Input Bias 2 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 2.4 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,54700 Kč | 485,47 Kč |
| 25 | 44,46520 Kč | 1 111,63 Kč |
| 100 | 39,97390 Kč | 3 997,39 Kč |
| 250 | 37,83420 Kč | 9 458,55 Kč |
| 500 | 37,19334 Kč | 18 596,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,20440 Kč | 85 511,00 Kč |
| 5 000 | 33,53154 Kč | 167 657,70 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |





