
TSB582IDT | |
|---|---|
DigiKey Part Number | 497-TSB582IDTTR-ND - Tape & Reel (TR) 497-TSB582IDTCT-ND - Cut Tape (CT) 497-TSB582IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB582IDT |
Description | 200 MA OUTPUT CURRENT WITH THERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2.4 mV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 3.1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 39,05640 Kč | 976,41 Kč |
| 100 | 35,03730 Kč | 3 503,73 Kč |
| 250 | 33,12224 Kč | 8 280,56 Kč |
| 500 | 32,38438 Kč | 16 192,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,01210 Kč | 75 030,25 Kč |
| 5 000 | 29,40736 Kč | 147 036,80 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |



